3-position ZIF/LIF FFC/FPC connector with straight, cable mount orientation. Features brass contacts with tin plating, rated for 250V and 50A per contact. Constructed with a natural colored nylon insulator and steel terminals with zinc finish, secured via screw termination. Accommodates wire gauges from 8AWG to 22AWG and offers 6 wire entries.
TE Connectivity 3-1437387-8 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 50A |
| Flammability Rating | UL94 V-2 |
| Height | 18.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.472inch |
| RoHS Compliant | Yes |
| Series | TSB1000, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 31.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437387-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.