TE Connectivity 3-1437389-4 technical specifications.
| Current | 35A |
| Number of Circuits | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Pitch | 0.56inch |
| RoHS Compliant | Yes |
| Series | 200, Buchanan |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437389-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.