TE Connectivity 3-1437410-4 technical specifications.
| Mount | Board, Cable |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | PCB1B, Buchanan |
| Termination | Screw |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437410-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.