TE Connectivity 3-1437504-8 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 18.54mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Material | DIALLYL PHTHALATE |
| Length | 39.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1437504-8 to view detailed technical specifications.
No datasheet is available for this part.
