
TE Connectivity 3-1437508-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 8058 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437508-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.