TE Connectivity 3-1437509-4 technical specifications.
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 600 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437509-4 to view detailed technical specifications.
No datasheet is available for this part.