TE Connectivity 3-1437509-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 600 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1437509-5 to view detailed technical specifications.
No datasheet is available for this part.