TE Connectivity 3-1437510-7 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437510-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.