TE Connectivity 3-1437514-4 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1437514-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.