TE Connectivity 3-1437567-7 technical specifications.
| Contact Material | Copper, Gold, Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437567-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.