TE Connectivity 3-1437626-9 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437626-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.