
ZIF & LIF connector featuring 2 circuits and 2 positions with a 0.375-inch pitch. Constructed with a copper alloy contact material and tin plating, it offers a 25A current rating and 300V voltage rating. The black thermoplastic housing provides UL94 V-0 flammability resistance. Mountable via through-hole, panel, or chassis, this connector supports wire gauges from 12AWG to 22AWG.
TE Connectivity 3-1437652-8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Width | 39.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437652-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.