22-position, single-row ZIF/LIF connector with 9.53mm pitch, straight orientation, and solder termination. Features a 5A/contact current rating, 300V voltage rating, and UL94 V-0 flammability. Constructed with a black thermoplastic housing and copper alloy contacts with tin plating. Designed for through-hole mounting and accepts wire gauges from 12AWG to 22AWG. RoHS compliant and lead-free.
TE Connectivity 3-1437654-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Number of Wire Entries | 22 |
| Orientation | Straight |
| Package Quantity | 135 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 211mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437654-4 to view detailed technical specifications.
No datasheet is available for this part.