This 5-position ZIF connector is designed for high-current applications, with a current rating of 25A and a voltage rating of 300V. It features a thermoplastic insulation material and a zinc terminal finish. The connector is available in bulk packaging with 240 pieces per package. It is RoHS compliant and meets the UL94 V-0 flammability rating. The connector is suitable for through-hole mounting and has a pitch of 0.375inch.
TE Connectivity 3-1437655-1 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437655-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.