9-position, single-row barrier strip connector with 9.53mm pitch. Features a 25A current rating per contact and 300V voltage rating. Constructed with a black thermoplastic housing and copper alloy contacts with tin plating. Designed for right-angle, panel mount applications with wire wrap termination, accepting wire gauges from 12AWG to 22AWG. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 3-1437655-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Package Quantity | 390 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Width | 106mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437655-5 to view detailed technical specifications.
No datasheet is available for this part.