
3-position, 1-row ZIF/LIF connector with 9.53mm pitch. Features tin-plated steel and copper alloy contacts, rated for 20A and 300V. Accommodates wire gauges from 12AWG to 22AWG. Black polyamide housing with UL94 V-0 flammability rating. Through-hole mount, straight orientation, and solder termination. UL and CSA approved, lead-free, and RoHS compliant.
TE Connectivity 3-1437664-1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 30.12mm |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437664-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.