TE Connectivity 3-1437684-3 technical specifications.
| Contact Current Rating | 10A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 2M, Buchanan |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1437684-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.