
TE Connectivity 3-1437685-1 technical specifications.
| Depth | 86.4mm |
| Lead Free | Lead Free |
| Length | 1219.2mm |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Size | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437685-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
