TE Connectivity 3-1437712-1 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Features | WATERPROOF |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Commercial .062 Pin and Socket |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437712-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.