TE Connectivity 3-1437712-3 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Depth | 43mm |
| Features | WATERPROOF |
| Housing Color | Black |
| Length | 16.5mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.256inch |
| Radiation Hardening | No |
| Row Spacing | 0.256inch |
| Series | Commercial .062" Pin and Socket |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437712-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.