Four-position, female circular connector with solder termination for cable mounting. Features gold-plated contacts, a 3A current rating, and a 60V voltage rating. This shielded, straight connector offers IP65 environmental protection and operates within a -40°C to 80°C temperature range. Constructed with a PBT insulator and CuZn shell, it is RoHS compliant.
TE Connectivity 3-1437719-3 technical specifications.
| Assembly Length | 38mm |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation Diameter | 5mm |
| Insulation Material | PBT |
| Length | 38mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TRIAD™01 |
| Shell Material | CuZn |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437719-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.