
Circular connector featuring 5 positions and 5 contacts, designed for solder termination. This female connector offers a 3A current rating and a 60V voltage rating, with gold-plated contacts for enhanced conductivity. Its straight, cable mount orientation and shielded design, rated IP65 for water and dust resistance, ensure reliable performance. Constructed with a CuZn shell and plastic insulation, it operates within a -40°C to 80°C temperature range.
Checking distributor stock and pricing after the page loads.
| Assembly Length | 38mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation Diameter | 5mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 38mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TRIAD™01 |
| Shell Material | CuZn |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
