TE Connectivity 3-1438230-1 technical specifications.
| Product Length (mm) | 19.8 |
| Type | Snap Terminal |
| Gender | F |
| Plating | Tin |
| Wire Size | 22-24AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3-1438230-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.