TE Connectivity 3-1438231-2 technical specifications.
| Product Length (mm) | 21.75 |
| Product Depth (mm) | 7.67 |
| Type | Blade Terminal |
| Gender | F |
| Wire Size | 14AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1438231-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.