11-position, 1-row, 3mm pitch power header with straight, through-hole mounting. Features male pin contacts made of brass with matte tin plating, rated for 5A current. The black housing is UL94 V-0 flammability rated and lead-free. This connector offers mating retention and PCB mount alignment, supplied in a tray package.
TE Connectivity 3-1445050-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 784 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1445050-1 to view detailed technical specifications.
No datasheet is available for this part.