11-position, 1-row, right-angle power header with a 3mm pitch. Features male pin contacts with tin-plated brass construction and tin, matte contact finish. Rated for 5A current and 250V voltage, with a maximum operating temperature of 105°C. Surface mountable via SMD/SMT termination, supplied on tape and reel. Housing and insulation are black nylon, compliant with RoHS and ELV standards, and UL94 V-0 flammability rating.
TE Connectivity 3-1445057-1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 215 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1445057-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.