This 74-contact connector features a through-hole mount and tin lead plating. It is available in bulk packaging and has a 2.54mm pitch. The connector is not radiation hardened and is not RoHS compliant.
TE Connectivity 3-146254-7 technical specifications.
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-146254-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.