
Vertical shrouded header for board-to-board applications, featuring 34 positions on a 2.54mm pitch. Copper alloy contacts with tin-lead plating offer a 3A current rating and a 0.109-inch mating length. The black housing is UL94 V-0 rated for flammability and operates between -65°C and 125°C. This stackable header has a 10.16mm stack height and a 2.72mm tail length for through-hole termination.
TE Connectivity 3-146459-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 15.67mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 125 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Stackable | Yes |
| Tail Length | 2.72mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-146459-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.