33-position, single-row vertical header with a 2.54mm pitch, designed for board-to-board applications. Features copper alloy contacts with gold, tin, and lead plating, rated for 3A current. Offers a 10.16mm stack height and 8.38mm contact mating length. Terminated via through-hole mounting with a 20.75mm contact post length and 2.21mm tail length. Housing is black, UL94 V-0 flammability rated, and operates between -65°C and 125°C.
TE Connectivity 3-146464-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 20.75mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 125 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Stackable | Yes |
| Tail Length | 2.21mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-146464-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.