
Vertical board-to-board connector with 33 positions and a 2.54mm pitch. Features a single row configuration and a stack height of 0.5 inches, enabling vertical stacking. Copper alloy contacts with gold, tin, and lead plating ensure reliable connections. Rated for 3A current and operates within a temperature range of -65°C to 125°C. Housing is black, UL94 V-0 flammability rated, and designed for through-hole termination.
TE Connectivity 3-146466-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 23.62mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Stack Height | 0.5inch |
| Stackable | Yes |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-146466-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
