
30-position, single-row vertical header with a 2.54mm pitch, designed for board-to-board stacking applications. Features square copper alloy contacts with bright tin/lead plating and a 2.79mm mating length. Rated for 3A current, operating between -65°C and +125°C, with a 27.94mm stack height. UL94 V-0 flammability rating and UL/CSA approvals ensure reliability. Terminates via through-hole solder.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 33.78mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Stack Height | 27.94mm |
| Termination | Solder |
| RoHS | Not Compliant |