33-position, single-row vertical header with a 2.54mm pitch, designed for board-to-board applications. Features brass contacts with gold plating, rated for 3A current, and a 36.32mm contact post length. This stackable header offers a 19.55mm stack height and through-hole termination for vertical PCB mounting. Constructed with a black, UL94 V-0 flammability rated housing, it operates within a -65°C to 125°C temperature range and is RoHS compliant.
TE Connectivity 3-146482-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold |
| Contact Post Length | 36.32mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Length | 36.32mm |
| Length | 1.43inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 19.55mm |
| Stackable | Yes |
| Tail Length | 8.38mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-146482-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.