Board-to-board connector header with 60 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This vertical, stackable header offers a 3A contact current rating with brass contacts plated in Tin, Lead, Bright. Termination is through-hole with a 33.78mm contact post length and 3.05mm tail length, supporting a 27.94mm stack height. Housing is black, operating temperature range is -65°C to 125°C, and it meets UL94 V-0 flammability rating.
TE Connectivity 3-146505-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 33.78mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 27.94mm |
| Stackable | Yes |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-146505-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.