Vertical board-to-board header with 62 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. This connector offers a 3A current rating and a stack height of 30.48mm. Contact material is copper alloy with bright tin-lead plating, and termination is via solder. Operating temperature range is -65°C to 125°C, with UL94 V-0 flammability rating. Approvals include UL and CSA.
TE Connectivity 3-146508-1 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 36.32mm |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 30.48mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-146508-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.