Socket strip connector featuring 40 positions on a 2.54mm pitch, designed for vertical through-hole mounting. This single-row connector offers a 2A contact current rating with bronze contacts plated in tin, lead, and bright finish. It operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. The black housing is stackable and mounts vertically on PCBs up to 2.4mm thick.
TE Connectivity 3-146763-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 2.92mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-146763-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.