74-position, 2-row socket strip connector with 2.54mm pitch. Features gold, tin, lead plated bronze contacts rated for 2A, and a 0.041-inch contact post length. Designed for vertical SMD/SMT termination and vertical PCB mounting, with a 0.265-inch height and 0.1-inch row spacing. Operates within a -65°C to 125°C temperature range, is stackable, and has a UL94 V-0 flammability rating.
TE Connectivity 3-147105-7 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.041inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-147105-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.