This connector features 78 female contacts with a 2.54mm pitch and is housed in a black plastic body. It is not compliant with ELV regulations and has a flammability rating of UL94 V-0. The contacts are made of bronze with a tin-lead plating and are terminated with solder. The connector is packaged in bulk and is not radiation hardened or RoHS compliant.
TE Connectivity 3-147106-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Contacts | 78 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-147106-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.