3-position, 3-pole wire-to-board header and receptacle assembly featuring male pin contacts with gold plating over bronze for 3A current rating. This straight, unshielded connector system offers a 4mm lead pitch and 0.079-inch pitch, with a 32V AC voltage rating. Constructed from PBT and polycarbonate materials, it operates within a -22°C to 167°C temperature range and is UL94 V-0 flammability rated. Designed for free-hanging, board, or cable mounting with crimp termination for discrete wires.
TE Connectivity 3-1473562-3 technical specifications.
| Color | Black, Orange |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.728inch |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 14.1mm |
| Material | PBT, Polycarbonate |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Board, Cable |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | RITS |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 32V |
| Width | 5.05mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1473562-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.