33-position, single-row right-angle socket strip connector for SMD/SMT termination. Features a 2.54mm pitch and 2A contact current rating with gold/tin/lead plated bronze contacts. Operates within a -65°C to 105°C temperature range, with a 3.48mm height and UL94 V-0 flammability rating. High temperature compatible and stackable, designed for 1.02mm PCB thickness.
TE Connectivity 3-147721-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.86mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.48mm |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.02mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-147721-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.