This 32-position rectangular female connector features a 2.54mm pitch and is housed in black plastic. The contacts are made of bronze and plated with gold. It is not compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector is packaged in bulk and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |