66-position, 2-row female socket strip with 2.54mm pitch for vertical SMD/SMT mounting. Features bronze contacts with tin/lead plating, a 3A current rating, and a UL94 V-0 flammability rating. Operates across a -65°C to 125°C temperature range, is high temperature compatible, and includes PCB mount retention. Supplied in tape and reel packaging.
TE Connectivity 3-147747-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-147747-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.