TE Connectivity 3-1478762-7 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| ELV | Compliant |
| Material | Zinc, Metal |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shell Size | C |
| Shielding | Shielded |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1478762-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.