Right-angle, cable-mount SMA RF coaxial connector featuring a 50-ohm impedance and operating frequency range of 0Hz to 6GHz. This male connector utilizes brass body and contact materials with gold plating over nickel over copper for enhanced conductivity. It incorporates a PTFE dielectric and offers a maximum operating temperature of 165°C, with a mating cycle rating of 500. Designed for solder termination, this connector is housed in a gold-plated brass body and is RoHS compliant.
TE Connectivity 3-1478906-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 0.65inch |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1478906-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.