This straight, cable-mount RF coaxial connector features a male gender and SMA package. It operates from 0 to 12.4 GHz with a 50-ohm impedance. The body and center contact are constructed from brass with gold plating, while the dielectric is PTFE. Designed for crimp termination, this connector offers 500 mating cycles and is RoHS compliant.
TE Connectivity 3-1478916-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.593inch |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1478916-0 to view detailed technical specifications.
No datasheet is available for this part.