Straight panel mount RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 6GHz. Features a brass body with gold plating and a copper center contact also plated in gold. Dielectric material is PTFE, and the connector is designed for solder termination. This male connector offers 500 mating cycles and is RoHS compliant.
TE Connectivity 3-1478963-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 16mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.4mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1478963-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.