TE Connectivity 3-1499508-9 technical specifications.
| Color | Grey |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 39m |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1499508-9 to view detailed technical specifications.
No datasheet is available for this part.