RF connector, plug, male gender, straight orientation, free hanging mount. Features 50 Ohm impedance and a maximum frequency of 4GHz. Constructed with a brass body plated in silver, and brass/copper alloy contacts plated in gold. Dielectric material is PTFE. Suitable for coaxial cable termination via solder.
TE Connectivity 3-1532004-7 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Silver |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | MICRODOT |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1532004-7 to view detailed technical specifications.
No datasheet is available for this part.