TE Connectivity 3-1532016-2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Plating | Chromate, Cadmium |
| Preloaded | Yes |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1532016-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.