TE Connectivity 3-1542006-5 technical specifications.
| Mounting | Clip |
| Product Height (mm) | 11.25 |
| Product Diameter (mm) | 50.8 |
| Type | Passive |
| Material | Aluminum|Cold-Forged Aluminum |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1542006-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.