Right-angle, 4-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 0.375-inch pitch, 25A current rating, and 300V operating voltage. Constructed with a thermoplastic insulator and steel terminals with zinc finish. Mountable via through-hole, panel, chassis, or cable, with a maximum wire gauge of 22AWG and minimum of 12AWG. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
TE Connectivity 3-1546158-0 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 58.7mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Operating Supply Voltage | 300V |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1546158-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.